+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5052902015

Heat shrink sleeve; flexible; 2: 1; 1.6mm; L: 1220mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5052902015
TME Symbol:
5052902015

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Length
1.22m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
0.8mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.45mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5052902015
0 in TME stock
Net price for quantities from 600 m - 1.99 USDGross price for quantities from 600 m - 1.99 USD
Net price for quantities from 1800 m - 1.81 USDGross price for quantities from 1800 m - 1.81 USD
Net price for quantities from 3000 m - 1.64 USDGross price for quantities from 3000 m - 1.64 USD
Amount (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.