+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5406721-1

Connector: RJ45; socket; PIN: 8; Cat 5; unshielded; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
5406721-1
TME Symbol:
5406721-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector variant
unshielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
top latch
Electrical mounting
SMT
Spatial orientation
horizontal
Gross weight1.77 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5406721-1
904 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 650 pcs - 0.90 USDGross price for quantities from 650 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 650 pcs