+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

54T305

Drill: universal; Ø: 6÷37mm; high speed steel; step,multistep


Manufacturer: GRAPHITE

Manufacturer part number:
54T305
TME Symbol:
54T305

Specification

Manufacturer
GRAPHITE
Type of drill
universal
Drill diameter
6...37mm
Material
high speed steel
Kind of drill bit
multistep, step
Working part length
64mm
Trade name
christmas tree
Tools application
  • plastic
  • thin tinware
  • wood
Gross weight190 g
EAN code5902062047083
See other products in this category: Drills - Others GRAPHITE,
*
54T305
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 3 pcs - 10.60 USDGross price for quantities from 3 pcs - 10.60 USD