+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

54T570

Drill bit; for wood; Ø: 16mm; L: 250mm; Working part len: 150mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T570
TME Symbol:
54T570

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
16mm
Length
0.25m
Working part length
150mm
Kind of holder
cylindrical
Blade tip shape
spiral
Gross weight223 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T570
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.