+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

54T703

Drill bit; for metal; Ø: 3.2mm; L: 85mm; high speed steel; 2pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
54T703
TME Symbol:
54T703

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
3.2mm
Length
85mm
Material
high speed steel
Working part length
36mm
Kind of holder
hexagonal
Quantity in set/package
2pcs.
Blade tip shape
spiral
Gross weight29.5 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T703
0 in TME stock
Net price for quantities from 1 pcg - 1.13 USDGross price for quantities from 1 pcg - 1.13 USD
Net price for quantities from 10 pcg - 1.05 USDGross price for quantities from 10 pcg - 1.05 USD
Net price for quantities from 40 pcg - 1.02 USDGross price for quantities from 40 pcg - 1.02 USD
Net price for quantities from 80 pcg - 0.98 USDGross price for quantities from 80 pcg - 0.98 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.