+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

54T909

Drill bit; for metal; Ø: 8.5mm; L: 165mm; high speed steel

Manufacturer: GRAPHITE

Manufacturer part number:
54T909
TME Symbol:
54T909

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
8.5mm
Length
165mm
Material
high speed steel
Working part length
109mm
Conform to the norm
DIN 340
Kind of holder
cylindrical
Gross weight57 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T909
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 60 pcs - 1.58 USDGross price for quantities from 60 pcs - 1.58 USD
Net price for quantities from 120 pcs - 1.52 USDGross price for quantities from 120 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.