+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5510310004

Heat shrink cap; semi-rigid; 3: 1; 4.8mm; L: 25.4mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5510310004

Alternative designations: PD-CAP-3/16-0

TME Symbol:
5510310004

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
4.8mm
Length
25.4mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.52mm
Operating temperature
-55...110°C
Wall thickness
1.57mm
Cable external diameter
4.8mm
Gross weight8.7 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5510310004
0 in TME stock
Net price for quantities from 1300 pcs - 0.16 USDGross price for quantities from 1300 pcs - 0.16 USD
Net price for quantities from 3900 pcs - 0.15 USDGross price for quantities from 3900 pcs - 0.15 USD
Net price for quantities from 6500 pcs - 0.13 USDGross price for quantities from 6500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.