+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5558066-1

Connector: RJ50; socket; PIN: 10; Cat 3; polarized; 10p10c; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
5558066-1
TME Symbol:
5558066-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ50
Connector
socket
Number of pins
10
Ethernet category
Cat 3
Connector variant
polarized
Connector pinout layout
10p10c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
13.34mm
Gross weight4.1 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5558066-1
0 in TME stock
Net price for quantities from 40 pcs - 6.36 USDGross price for quantities from 40 pcs - 6.36 USD
Net price for quantities from 95 pcs - 5.99 USDGross price for quantities from 95 pcs - 5.99 USD
Net price for quantities from 190 pcs - 5.71 USDGross price for quantities from 190 pcs - 5.71 USD
Net price for quantities from 285 pcs - 5.54 USDGross price for quantities from 285 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.