+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5558872-1

Connector: RJ9; socket; PIN: 4; 4p4c; THT; straight; 16.51mm

Manufacturer: TE Connectivity

Manufacturer part number:
5558872-1
TME Symbol:
5558872-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ9
Connector
socket
Number of pins
4
Connector pinout layout
4p4c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight2.345 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5558872-1
114 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 20 pcs - 2.39 USDGross price for quantities from 20 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.