+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

55T109

Chisel; L: 280mm; SDS-Plus®; Ø: 17mm; pointed chisel

Manufacturer: GRAPHITE

Manufacturer part number:
55T109
TME Symbol:
55T109

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Tools application
concrete
Length
0.28m
Kind of holder
SDS-Plus®
Diameter
17mm
Kind of chisel
pointed chisel
Gross weight392 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T109
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)