+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

56.34.9.080.0010

Relay: electromagnetic; 4PDT; Icontacts max: 12A; monostable


Manufacturer: FINDER

Manufacturer part number:
56.34.9.080.0010
TME Symbol:
56.34.9.080.0010

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Contacts configuration
4PDT
Contact current max.
12A
Relay variant
monostable
Mounting
plug-in
Gross weight68 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
*
56.34.9.080.0010
0 in TME stock
Net price for quantities from 1 pcs - 27.40 USDGross price for quantities from 1 pcs - 27.40 USD
Net price for quantities from 5 pcs - 25.74 USDGross price for quantities from 5 pcs - 25.74 USD
Net price for quantities from 10 pcs - 24.08 USDGross price for quantities from 10 pcs - 24.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.