+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

56T210

Drill bit; for concrete; Ø: 10mm; L: 200mm; cylindrical

Manufacturer: GRAPHITE

Manufacturer part number:
56T210
TME Symbol:
56T210

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.2m
Kind of holder
cylindrical
Working part length
120mm
Gross weight69 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T210
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 15 pcs - 0.91 USDGross price for quantities from 15 pcs - 0.91 USD
Net price for quantities from 30 pcs - 0.88 USDGross price for quantities from 30 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)