+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

57102-G06-05ULF

Connector: wire-board; male; PIN: 10; THT; Minitek; straight; 2mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
57102-G06-05ULF
TME Symbol:
57102-G06-05ULF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-board
Kind of connector
male
Number of pins
10
Electrical mounting
THT
Manufacturer series
Minitek
Spatial orientation
straight
Contacts pitch
2mm
Contact plating
tinned
Locking system
push-pull
Flammability rating
UL94V-0
Colour
black
Contact material
copper alloy
Body material
thermoplastic
Body colour
black
Operating temperature
-55...125°C
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
57102-G06-05ULF
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 58 pcs - 1.12 USDGross price for quantities from 58 pcs - 1.12 USD
Net price for quantities from 82 pcs - 1.07 USDGross price for quantities from 82 pcs - 1.07 USD
Net price for quantities from 116 pcs - 1.02 USDGross price for quantities from 116 pcs - 1.02 USD
Net price for quantities from 290 pcs - 0.90 USDGross price for quantities from 290 pcs - 0.90 USD
Net price for quantities from 450 pcs - 0.83 USDGross price for quantities from 450 pcs - 0.83 USD
Net price for quantities from 580 pcs - 0.79 USDGross price for quantities from 580 pcs - 0.79 USD
Net price for quantities from 950 pcs - 0.72 USDGross price for quantities from 950 pcs - 0.72 USD
Net price for quantities from 2552 pcs - 0.64 USDGross price for quantities from 2552 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.