+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

057100CCL

Fuse holder; 30A; 600VAC; 600VDC; on panel; black; Ø22.6mm


Manufacturer: LITTELFUSE

Manufacturer part number:
057100CCL
TME Symbol:
5710CC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
30A
Rated voltage
600V AC/600V DC
Mounting
on panel
Colour
black
Mounting hole dimensions
Ø22.6mm
Fuse accessories application
industrial fuses
Gross weight28.255 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
057100CCL
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order