+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8718696578797

LED lamp; R7S; white; 230VAC; 1600lm; P: 14W; 3000K; CRImin: 80

Manufacturer: PHILIPS

Manufacturer part number:
8718696578797
TME Symbol:
57879700

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
R7S
Colour
white
Operating voltage
230V AC
Luminosity
1600lm
Power consumption
14W
Length
118mm
Diameter
29mm
Colour temperature
3000K
Light source features
dimmable
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
100W
Energy class
E
Gross weight74.6 g
Certificates
EAN code8718696578797
See other products in this category: Light sources - lighting PHILIPS,
*
8718696578797
11 in TME stock
Net price for quantities from 1 pcs - 27.40 USDGross price for quantities from 1 pcs - 27.40 USD
Net price for quantities from 10 pcs - 25.57 USDGross price for quantities from 10 pcs - 25.57 USD
Net price for quantities from 50 pcs - 23.74 USDGross price for quantities from 50 pcs - 23.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs