+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

58.33.8.012.006SPA

Relay: interface; Ucoil: 12VAC; 3PDT; 20A; 10A/250VAC; 10A/24VDC

Manufacturer: FINDER

Manufacturer part number:
58.33.8.012.006SPA
TME Symbol:
58.33.8.012.006SPA

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
12V AC
Contacts configuration
3PDT
Contact current max.
20A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
58.33
Leads
screw terminals
Relay variant
Relay set
Operate time
10ms
Release time
5ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
78.4x27x84.3mm
Coil resistance
50Ω
Mechanical durability
20000000 cycles
Switching capacity
2.5kVA
Electrical life
200000 cycles
Coil power consumption
1.5VA
Coil current
97mA
Gross weight100 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
58.33.8.012.006SPA
0 in TME stock
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 22.13 USD
Net price for quantities from 5 pcs - 20.79 USDGross price for quantities from 5 pcs - 20.79 USD
Net price for quantities from 10 pcs - 19.45 USDGross price for quantities from 10 pcs - 19.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.