+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

58T160

Sponge; high flexibility,even pressure; 70x25x100mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T160
TME Symbol:
58T160

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sponge
Dimensions
70x25x100mm
Granularity
60
Plating material
aluminium oxide
Tools application
  • for removing paint
  • for rust removal
  • grinding
  • removing old paintings
Tools features
  • even pressure
  • high flexibility
Gross weight23 g
See other products in this category: Abrasive Brushes and Sponges GRAPHITE,
*
58T160
0 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.47 USDGross price for quantities from 20 pcs - 0.47 USD
Net price for quantities from 125 pcs - 0.45 USDGross price for quantities from 125 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.