+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

58T367

Endless sanding tape; power tools; 3pcs; Granularity: 60


Manufacturer: GRAPHITE

Manufacturer part number:
58T367
TME Symbol:
58T367

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
endless sanding tape
Tools application
power tools
Quantity in set/package
3pcs.
Dimensions
75x533mm
Granularity
60
Tape material
paper
Gross weight136 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
58T367
0 in TME stock
Net price for quantities from 1 pcg - 1.90 USDGross price for quantities from 1 pcg - 1.90 USD
Net price for quantities from 10 pcg - 1.78 USDGross price for quantities from 10 pcg - 1.78 USD
Net price for quantities from 30 pcg - 1.71 USDGross price for quantities from 30 pcg - 1.71 USD
Net price for quantities from 60 pcg - 1.65 USDGross price for quantities from 60 pcg - 1.65 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.