+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

58T393

Grinding pin; Ø: 6mm; Granularity: 40; Holder: plunger; Ø: 50mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T393
TME Symbol:
58T393

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
40
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
50mm
Height
30mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight63.5 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T393
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 125 pcs - 1.22 USDGross price for quantities from 125 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)