+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

590-0500

Connector: DIN; plug; male; PIN: 5; 180°; straight; for cable; 34V; 2A

Manufacturer: DELTRON

Manufacturer part number:
590-0500
TME Symbol:
590-0500

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
5
Connector pinout layout
180°
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Locking system
latch
Enclosure material
zinc alloy
Plating material
nickel
Gross weight22.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
590-0500
224 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs