+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

597-2033-507F

LED; red; SMD; 0605; 25÷63mcd; 2.2VDC; 1.6x1.15x0.55mm; 135°; 20mA

Manufacturer: DIALIGHT

Manufacturer part number:
597-2033-507F
TME Symbol:
597-2033-507F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0605
Luminosity
25...63mcd
Operating voltage
2.2V DC
Dimensions
1.6x1.15x0.55mm
Viewing angle
135°
LED current
20mA
Wavelength
615...625nm
LED lens
transparent
LED version
angular
Power
54mW
Front
flat
Manufacturer series
597
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-2033-507F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order