+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

597-6201-607F

LED; orange; SMD; 1206; 71÷450mcd; 2÷2.4VDC; 3.2x1.6x1.1mm; 70°


Manufacturer: DIALIGHT

Manufacturer part number:
597-6201-607F
TME Symbol:
597-6201-607F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Luminosity
71...450mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
70°
LED current
20mA
Wavelength
605nm
LED lens
transparent
LED version
reverse mount
Power
75mW
Front
recessed
Manufacturer series
597
Operating temperature
-55...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-6201-607F
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.