+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5BC-F

LED; red,green; 5mm; 140°; 2VDC,2.1VDC; Red lumin: 8mcd


Manufacturer: BIVAR

Manufacturer part number:
5BC-F
TME Symbol:
5BC-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
5mm
Viewing angle
140°
Wavelength
570nm, 620nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
2V DC, 2.1V DC
Luminosity of red colour
8mcd
Luminosity of green colour
14mcd
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5BC-F
93 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs