+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5TE6800

Single socket; 230VAC; 16A; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
5TE6800
TME Symbol:
5TE6800

Specification

Manufacturer
SIEMENS
Type of installation accessories
single socket
Rated voltage
230V AC
Current rating
16A
Mounting
for DIN rail mounting
Leads
screw terminals
Connector variant
  • Schuko
  • type F
Gross weight68.1 g
Certificates
See other products in this category: Installation accessories SIEMENS,
*
5TE6800
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 5 pcs - 7.12 USDGross price for quantities from 5 pcs - 7.12 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
Packaging method by the manufacturer:Cardboard = 10 pcs