+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6.00M-SMDHC49S

Crystal; 6MHz; SMD; 20pF; ±30ppm; ±5ppm/year; 1mW; HC49SM; -20÷70°C


Manufacturer: YIC

Manufacturer part number:
6.00M-SMDHC49S
TME Symbol:
6.00M-SMDHC49S

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
6MHz
Mounting
SMD
Capacitance
20pF
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Case
HC49SM
Operating temperature
-20...70°C
Dimensions
Gross weight0.624 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
6.00M-SMDHC49S
3096 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs