+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

60.13.9.024.0200

Relay: electromagnetic; 24VDC; 3PDT; Icontacts max: 10A; plug-in


Manufacturer: FINDER

Manufacturer part number:
60.13.9.024.0200
TME Symbol:
60.13.9.024.0200

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
3PDT
Contact current max.
10A
Relay variant
monostable
Mounting
plug-in
Manufacturer series
60.13
Body dimensions
36.4x32.5x54.2mm
Contact material
AgNi
Gross weight85 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
See other products from this series.:
*
60.13.9.024.0200
0 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 21.05 USDGross price for quantities from 5 pcs - 21.05 USD
Net price for quantities from 10 pcs - 19.70 USDGross price for quantities from 10 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.