+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IN65-E2 SM

Limit switch; NO x2; 5A; max.240VAC; max.24VDC; M20; IP66; -30÷75°C


Manufacturer: BERNSTEIN AG

Manufacturer part number:
IN65-E2 SM
TME Symbol:
6083000212

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO x2
Contact current max.
5A
Switched voltage
max. 24V DC, max. 240V AC
Connection
M20
IP rating
IP66
Body dimensions
31x65.5x30.3mm
Number of mounting holes
2
Operating temperature
-30...75°C
Body material
plastic
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
1.5A / 24V DC
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight71 g
Certificates
EAN code4024337090417
See other products in this category: Limit Switches BERNSTEIN AG,
*
IN65-E2 SM
0 in TME stock
Net price for quantities from 1 pcs - 30.83 USDGross price for quantities from 1 pcs - 30.83 USD
Net price for quantities from 5 pcs - 28.65 USDGross price for quantities from 5 pcs - 28.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.