+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61F-LS-CP11-BRC

Level monitoring relay; conductive fluid level; 24VDC; socket

Manufacturer: OMRON

Manufacturer part number:
61F-LS-CP11-BRC
TME Symbol:
61F-LS-CP11-BRC

Specification

Manufacturer
OMRON
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
socket
Kind of output 1
DPDT
Operating temperature
-10...55°C
Body dimensions
38.3x49.4x84mm
Number of pins
11
Supply voltage
  • 24V DC
Gross weight20 g
Certificates
EAN code4549734697170
See other products in this category: Monitoring Relays OMRON,
*
61F-LS-CP11-BRC
0 in TME stock
Net price for quantities from 1 pcs - 205.70 USDGross price for quantities from 1 pcs - 205.70 USD
Net price for quantities from 5 pcs - 191.98 USDGross price for quantities from 5 pcs - 191.98 USD
Net price for quantities from 10 pcs - 178.27 USDGross price for quantities from 10 pcs - 178.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.