+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

62-1-A-24/2

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 3.5A; max.7.5kVDC; 50W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
62-1-A-24/2
TME Symbol:
62-1-A-24/2

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
3.5A
Switched voltage
max. 7.5kV DC
Switching capacity
50W
Coil resistance
500Ω
Mounting
screw
Manufacturer series
62
Contact resistance
120mΩ
Operating temperature
-20...85°C
Operate time
3ms
Release time
2ms
Switched current
3A
Min. insulation resistance
1TΩ
Breakdown voltage
10kV
Body dimensions
63.5x21.3x19.1mm
Terminal pitch
5.8mm
Electrical life
100000000 cycles
Gross weight44.2 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
62-1-A-24/2
0 in TME stock
Net price for quantities from 1 pcs - 92.81 USDGross price for quantities from 1 pcs - 92.81 USD
Net price for quantities from 10 pcs - 89.07 USDGross price for quantities from 10 pcs - 89.07 USD
No. of pieces (Multiplicity: 1)