+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6203684003

Heat shrink sleeve; flexible; 2: 1; 50mm; black; Temp: -40÷125°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6203684003
TME Symbol:
6203684003

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
50mm
Colour
black
Material
polyester, polyetylene
Diameter after shrinking
25mm
Operating temperature
-40...125°C
Shrinkage temperature
110°C
Gross weight71 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
6203684003
0 in TME stock
Net price for quantities from 200 pcs - 7.19 USDGross price for quantities from 200 pcs - 7.19 USD
Net price for quantities from 600 pcs - 6.56 USDGross price for quantities from 600 pcs - 6.56 USD
Net price for quantities from 1000 pcs - 5.92 USDGross price for quantities from 1000 pcs - 5.92 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.