+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

626028-4

Tip: ring; Plating: tinned; crimped; -40÷105°C; Contacts: copper


Manufacturer: TE Connectivity

Manufacturer part number:
626028-4
TME Symbol:
626028-4

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Contact plating
tinned
Electrical mounting
crimped
Operating temperature
-40...105°C
Contact material
copper
Wire size
20AWG...15AWG
Wire cross-section
0.5...1.5mm2
Ferrule variant
non-insulated
Ring inside diameter
4.3mm
Hole for screw
M4
Gross weight0.587 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
626028-4
0 in TME stock
Net price for quantities from 40000 pcs - 0.09 USDGross price for quantities from 40000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 40 000.
Multiplicity: 10 000.
Packaging method by the manufacturerReel = 10 000 pcsCardboard = 20 000 pcs