+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6-534206-3

Connector: pin strips; socket; female; PIN: 26; THT; Inom: 2A; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
6-534206-3
TME Symbol:
65342063-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
26
Electrical mounting
THT
Current rating
2A
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Maximum current
2A
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
2.92mm
Flammability rating
UL94V-0
Contact material
phosphor bronze
Body material
polyester
Overall length
33mm
Body colour
black
Operating temperature
-65...105°C
Gross weight1.98 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
6-534206-3
0 in TME stock
Net price for quantities from 34 pcs - 4.00 USDGross price for quantities from 34 pcs - 4.00 USD
Net price for quantities from 153 pcs - 3.71 USDGross price for quantities from 153 pcs - 3.71 USD
Net price for quantities from 306 pcs - 3.60 USDGross price for quantities from 306 pcs - 3.60 USD
No. of pieces (Multiplicity: 17)
Minimum order quantity: 34.
Multiplicity: 17.
Packaging method by the manufacturerTube = 17 pcs