+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

66.22.8.024.1000

Relay: electromagnetic power; Ucoil: 24VAC; DPDT; Icoil: 150mA


Manufacturer: FINDER

Manufacturer part number:
66.22.8.024.1000
TME Symbol:
66.22.8.024.1000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V AC
Contacts configuration
DPDT
Contact current max.
50A
Coil current
150mA
Switched voltage
max. 220V DC, max. 440V AC
Relay variant
power
Manufacturer series
66.22
Mounting
PCB
Body dimensions
51.5x33.5x31mm
AC contacts rating @R
30A / 250V AC
Coil resistance
50Ω
Contact material
AgNi
Leads
for soldering
DC contacts rating @R
25A / 24V DC
Operate time
8ms
Mechanical durability
10000000 cycles
Coil power consumption
3.6VA
Electrical life
100000 cycles
Number of pins
16
Operating temperature
-40...70°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
66.22.8.024.1000
0 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
Net price for quantities from 10 pcs - 15.42 USDGross price for quantities from 10 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.