+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6609021-1

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 1A


Manufacturer: TE Connectivity

Manufacturer part number:
6609021-1
TME Symbol:
6609021-1

Specification

Manufacturer
TE Connectivity
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
1A
Leads
connectors
Leads dimensions
6.3mm
Leakage current
0.4mA
Gross weight500 g
Certificates
See other products in this category: Suppression filters - others TE Connectivity,
*
6609021-1
0 in TME stock
Net price for quantities from 56 pcs - 12.53 USDGross price for quantities from 56 pcs - 12.53 USD
No. of pieces (Multiplicity: 56)
Minimum order quantity: 56.
Multiplicity: 56.