+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

691320-98-3

Adapter for control from steering wheel; VW; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
691320-98-3
TME Symbol:
691320-98-3

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
VW
Application - car model
VW Tiguan 2011->2016
Colour
black
Screen size
9"
Cable/adapter structure
  • cables
  • DIN plug
  • Fakra double plug
  • Fakra plug x2
  • ISO plug 8pin x2
  • Jack 3.5mm plug
  • Quadlock 40pin plug
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight434 g
Certificates
See other products in this category: Stalk Adapters ACV,
*
691320-98-3
0 in TME stock
Net price for quantities from 1 set - 98.47 USDGross price for quantities from 1 set - 98.47 USD
No. of complete sets (Multiplicity: 1)