+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6ES7390-1BC00-0AA0

Rail: DIN rail; S7-300; 2000mm

Manufacturer: SIEMENS

Manufacturer part number:
6ES7390-1BC00-0AA0
TME Symbol:
6ES7390-1BC00-0AA0

Specification

Manufacturer
SIEMENS
Type of rail
DIN rail
Manufacturer series
S7-300
Length
2m
Gross weight700.8 g
EAN code4025515061915
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7390-1BC00-0AA0
0 in TME stock
Net price for quantities from 1 pcs - 205.59 USDGross price for quantities from 1 pcs - 205.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.