+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6ES7513-2PM03-0AB0

Automation module: CPU unit; S7-1500; 135x130x65mm; IP65,IP67


Manufacturer: SIEMENS

Manufacturer part number:
6ES7513-2PM03-0AB0
TME Symbol:
6ES7513-2PM03-0AB0

Specification

Manufacturer
SIEMENS
Type of automation module
CPU unit
Manufacturer series
S7-1500
Body dimensions
135x130x65mm
Operating temperature
-25...55°C
IP rating
IP65, IP67
Connection
RJ45
Communictions protocol
PROFINET
Memory capacity
2.5MB
Trade name
CPU 1513pro-2 PN, programmable logic controller
Supply voltage
  • 24V DC
Caution!
  • Memory card required
Gross weight676 g
Certificates
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7513-2PM03-0AB0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order