+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6ES7972-0BB42-0XA0

Plug; 54x39.5x15.8mm; IP20; Interface: Profibus; screw terminals


Manufacturer: SIEMENS

Manufacturer part number:
6ES7972-0BB42-0XA0
TME Symbol:
6ES7972-0BB42-0XA0

Specification

Manufacturer
SIEMENS
Type of control accessories
plug
Body dimensions
54x39.5x15.8mm
Operating temperature
-25...60°C
IP rating
IP20
Interface
Profibus
Connection
screw terminals
Data transfer rate
12Mbps
Gross weight44.62 g
Certificates
EAN code4025515078296
See other products in this category: PLC Drivers SIEMENS,
*
6ES7972-0BB42-0XA0
8 in TME stock
Net price for quantities from 1 pcs - 66.55 USDGross price for quantities from 1 pcs - 66.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.