+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6K.14.8.110.4718

Contactor: 4-pole; NC + NO x3; 110VAC; 18A; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
6K.14.8.110.4718
TME Symbol:
6K.14.8.110.4718

Specification

Manufacturer
FINDER
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
110V AC
Max. operating current
18A
Mounting
for DIN rail mounting
Manufacturer series
6K
Width
45mm
Height
64.5mm
IP rating
IP20
Contact material
AgSnO2
Cross section of connecting wires
0.75...6mm2
Short circuit breaking capacity
10kA
Operating temperature
-40...70°C
Gross weight200 g
Certificates
EAN code8012823451541
See other products in this category: Contactors - Main modules FINDER,
See other products from this series.:
*
6K.14.8.110.4718
0 in TME stock
Net price for quantities from 1 pcs - 52.94 USDGross price for quantities from 1 pcs - 52.94 USD
Net price for quantities from 5 pcs - 49.64 USDGross price for quantities from 5 pcs - 49.64 USD
Net price for quantities from 10 pcs - 46.32 USDGross price for quantities from 10 pcs - 46.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.