+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6SVP100M

Capacitor: polymer; 100uF; 6.3VDC; SMD; OS-CON SVP; ±20%; Ø10x7.9mm

Manufacturer: PANASONIC

Manufacturer part number:
6SVP100M
TME Symbol:
6SVP100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø10x7.9mm
Service life
2000h
Impedance
40mΩ
Height
7.9mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.8 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVP100M
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)