+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6SVPA47MAA

Capacitor: polymer; 47uF; 6.3VDC; SMD; OS-CON SVPA; ±20%; Ø5x6mm

Manufacturer: PANASONIC

Manufacturer part number:
6SVPA47MAA
TME Symbol:
6SVPA47MAA

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPA
Tolerance
±20%
Body dimensions
Ø5x6mm
Service life
2000h
Impedance
30mΩ
Height
6mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPA47MAA
0 in TME stock
Net price for quantities from 1500 pcs - 0.52 USDGross price for quantities from 1500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.