+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6TPF220MFL

Capacitor: tantalum-polymer; 220uF; 6.3VDC; 3550mA; SMD; ±20%; 15mΩ


Manufacturer: PANASONIC

Manufacturer part number:
6TPF220MFL
TME Symbol:
6TPF220MFL

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
6.3V DC
Operating current
3.55A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.3 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TPF220MFL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
Net price for quantities from 7500 pcs - 1.22 USDGross price for quantities from 7500 pcs - 1.22 USD