+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6WB-6-24VDC

Socket; 6A; for DIN rail mounting; IP20; 95x6.2x76.6mm


Manufacturer: RELPOL

Manufacturer part number:
6WB-6-24VDC
TME Symbol:
6WB-6-24VDC

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Current rating
6A
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
95x6.2x76.6mm
Application - series/manufacturer
RM699BV, RSR30
Coil voltage min.
6V DC
Coil voltage max.
24V DC
Gross weight28 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
6WB-6-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.