+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7-1879497-3

Resistor: thick film; 1kΩ; SMD; 1206; 500mW; ±5%; -55÷155°C


Manufacturer: TE Connectivity

Manufacturer part number:
7-1879497-3
TME Symbol:
7-1879497-3

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
1kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.5W
Tolerance
±5%
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
*
7-1879497-3
0 in TME stock
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Packaging method by the manufacturerReel = 5 000 pcs