+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7.3728M-HC49

Crystal; 7.3728MHz; THT; ±30ppm; ±5ppm/year; 1mW; 4.88mm; HC49/U

Manufacturer: YIC

Manufacturer part number:
7.3728M-HC49
TME Symbol:
7.3728M-HC49

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
7.3728MHz
Mounting
THT
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Case
HC49/U
Capacity range
16pF...30pF
Dimensions
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
7.3728M-HC49
1291 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts