+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

701-0300

Connector: XLR; plug; male; 15A; 50V; PIN: 3; straight; for cable

Manufacturer: DELTRON

Manufacturer part number:
701-0300
TME Symbol:
701-0300

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
15A
Rated voltage
50V
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Max. contact resistance:
10mΩ
Flammability rating
UL94HB
Enclosure material
zinc alloy
Wire size
14AWG
Cable external diameter
2.8...8mm
Plating material
nickel
Operating temperature
-25...70°C
Gross weight34.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
701-0300
208 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 10 pcs - 6.38 USDGross price for quantities from 10 pcs - 6.38 USD
Net price for quantities from 20 pcs - 6.09 USDGross price for quantities from 20 pcs - 6.09 USD
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 5.39 USD
Net price for quantities from 200 pcs - 5.10 USDGross price for quantities from 200 pcs - 5.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs