+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7010.3230

Fuse: fuse; glass; holders; 160mA; 220VAC; quick blow; D1

Manufacturer: SCHURTER

Manufacturer part number:
7010.3230
TME Symbol:
7010.3230

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.16A
Rated voltage
220V AC
Fuse characteristics
quick blow
Manufacturer series
D1
Breaking capacity
60A
Contact material
copper alloy
Power dissipation
0.32W
Contact plating
nickel plated
Operating temperature
-40...70°C
Voltage drop
1.3V
Gross weight1 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
7010.3230
0 in TME stock
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.