+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70250261

Enclosure for connectors: HDC; for cable; high; straight; IP68

Manufacturer: LAPP

Manufacturer part number:
70250261
TME Symbol:
70250261

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
high
Spatial orientation
straight
IP rating
IP68
Enclosure material
zinc alloy
Operating temperature
-40...100°C
Gross weight417.9 g
Certificates
See other products in this category: LAPP connectors LAPP,
*
70250261
1 in TME stock
Net price for quantities from 1 pcs - 109.60 USDGross price for quantities from 1 pcs - 109.60 USD
Net price for quantities from 5 pcs - 102.30 USDGross price for quantities from 5 pcs - 102.30 USD
Net price for quantities from 10 pcs - 93.16 USDGross price for quantities from 10 pcs - 93.16 USD
No. of pieces (Multiplicity: 1)