+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7100.1125.96

Fuse: fuse; 5x8mm; THT; 10A; 250VAC; time-lag; FRT 250T; copper


Manufacturer: SCHURTER

Manufacturer part number:
7100.1125.96
TME Symbol:
7100.1125.96

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
5x8mm
Mounting
THT
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
FRT 250T
Breaking capacity
63A
Contact material
copper
Power dissipation
0.9W
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
63mV
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1125.96
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.75 USDGross price for quantities from 2000 pcs - 0.75 USD