+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7104301

Fuse holder; cylindrical fuses; screw; 8x150mm; 2A; black; 10kV


Manufacturer: SIBA

Manufacturer part number:
7104301
TME Symbol:
7104301

Specification

Manufacturer
SIBA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
screw
Fuse size
8x150mm
Maximum current
2A
Colour
black
Rated voltage
10kV
Gross weight40 g
Certificates
See other products in this category: PCB Fuseholders SIBA,
*
7104301
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order